Thick film resistor network featuring 8 isolated elements, each with 100k Ohm resistance and 2% tolerance. This bussed circuit type component operates within a -55°C to 125°C temperature range and has a 100V voltage rating. The 9-pin SIP package measures 22.86mm in length, 4.95mm in height, and 2.41mm in width, with a 2.54mm terminal pitch. Conformal coated and lead-free, this RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Circuit Type | Bussed |
| Depth | 2.41mm |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Per Element | 1W |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | L |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Width | 2.41mm |
| RoHS | Compliant |