330 Ohm, 8-element resistor network with 2% tolerance, featuring a bussed circuit type and SIP termination. This thick film resistor array operates across a wide temperature range of -55°C to 125°C, with a voltage rating of 100V and individual element power dissipation of 1W. The conformal package measures 22.86mm in length, 4.95mm in height, and 2.41mm in width, with a 2.54mm terminal pitch. This lead-free and RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT L091S331LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Conformal |
| Circuit Type | Bussed |
| Depth | 2.41mm |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 125mW |
| Power Per Element | 1W |
| Radiation Hardening | No |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | L |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for TT L091S331LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.