Bussed resistor network with 330 Ohm resistance and 2% tolerance, featuring 9 resistors in a 10-pin SIP package. This through-hole component operates from -55°C to 125°C with a 100V voltage rating and 125mW power per element. Constructed with thick film technology, it offers lead-free and RoHS compliant termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT L101C331LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.41mm |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 9 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Per Element | 125mW |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | L |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for TT L101C331LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.