Isolated resistor network, 1kΩ resistance, 2% tolerance, and 100V voltage rating. Features thick film technology, 5 isolated resistors, and 200mW power per element. Through-hole mount SIP package with 2.54mm terminal pitch. Operating temperature range from -55°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the TT L103C102LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT L103C102LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.41mm |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 5 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | L |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for TT L103C102LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.