Inductor Switching Regulator Drum Core 68uH 10% 45A 8mOhm DCR RDL
TT LD-61380-0680 technical specifications.
| Type | Switching Regulator |
| Technology | Drum Core |
| Inductance | 68uH |
| Tolerance | 10% |
| Maximum DC Current | 45(Min)A |
| Maximum Saturation Current | 48(Typ)A |
| Max DC Resistance | 0.008Ohm |
| Lead Style | Radial |
| Height | 38.1mm |
| Product Diameter | 61mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TT LD-61380-0680 to view detailed technical specifications.
No datasheet is available for this part.