The LM117HVK is a linear voltage regulator with an output voltage range of 1.25V to 60V and a maximum output current of 1.5A. It is packaged in a TO-3 case with a bottom terminal position. The device operates over a temperature range of -55°C to 150°C. It is a single-function device with 2 terminals.
TT LM117HVK technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 60 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 150 |
| Operating Temperature TJ-Min | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT LM117HVK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.