The LM120K-05-BSS2 is a 5V linear voltage regulator with a maximum output current of 1.5A. It has a JEDEC package code of O-MBFM-P2 and is mounted on the bottom. The device operates within a temperature range of -55°C to 150°C. It is a single-function device with a nominal output voltage of 5V.
TT LM120K-05-BSS2 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Number of Functions | 1 |
| Output Voltage1-Min | 4.8 |
| Output Voltage1-Max | 5.2 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT LM120K-05-BSS2 to view detailed technical specifications.
No datasheet is available for this part.