The LM137R is a 2-terminal linear voltage regulator with an output voltage range of 1.25V to 40V and a maximum output current of 1.5A. It is packaged in a TO-66 case with terminals positioned at the bottom. The device operates over a temperature range of -55°C to 150°C. The LM137R is suitable for use in a variety of applications requiring a stable voltage supply.
TT LM137R technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 40 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 150 |
| Operating Temperature TJ-Min | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT LM137R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.