The LM140AK-15-BSS2 is a linear voltage regulator with a nominal output voltage of 15V and a maximum output current of 1A. It operates over a temperature range of -55°C to 150°C. The device is packaged in a TO-3 package with terminals positioned on the bottom. It is a single-function device with two terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT LM140AK-15-BSS2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT LM140AK-15-BSS2 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Output Voltage1-Min | 14.85 |
| Output Voltage1-Max | 15.15 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT LM140AK-15-BSS2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.