The LM317HVT is a single linear voltage regulator with an output voltage range of 1.25V to 60V and a maximum output current of 1.5A. It is packaged in a TO-220 package and has an operating temperature range of 0°C to 125°C. This device is suitable for a variety of applications requiring a stable voltage supply.
Checking distributor stock and pricing after the page loads.
TT LM317HVT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 60 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |