Adjustable positive linear voltage regulator IC, offering a 1.25V to 40V output voltage range with a maximum output current of 1.5A. This 3-terminal device features a single terminal position and operates within a temperature range of 0°C to 125°C. Packaged in a TO-220 (R-PSFM-T3) plastic housing, it performs one primary voltage regulation function.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 40 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |