Adjustable negative linear voltage regulator, 3-terminal, single terminal position, with an output voltage range of 1.25V to 40V and a maximum output current of 1.5A. Features a TO-220 package (JEDEC R-PSFM-T3) and operates within a temperature range of 0°C to 125°C. This integrated circuit provides one primary regulation function.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 40 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |