Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT LR2512-1R0FW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 3.25mm |
| Length | 6.5mm |
| Military Standard | Not |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 1R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| Width | 3.25mm |
| RoHS | Compliant |
Download the complete datasheet for TT LR2512-1R0FW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.