This 200V 2W thick film resistor features a 1% tolerance and is designed with moisture resistance for reliable operation in harsh environments. It meets the AEC-Q200 automotive standard and is available in a 2512 package. The resistor is suitable for use in a wide range of applications, including automotive and industrial systems, and is packaged on cut tape for easy handling and installation. The operating temperature range is -55°C to 150°C, and the resistor is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT LR2512-R07FW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 70mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | LR |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 200V |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for TT LR2512-R07FW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.