The LR2512LF-01-R120-FT is a fixed chip resistor from TT with a resistance of 120mR and a tolerance of 1%. It is available in a 2512 package with a height of 0.74mm, length of 6.3mm, and width of 3.2mm. The resistor operates within a temperature range of -55°C to 150°C and is suitable for surface mount technology (SMT).
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.74mm |
| Length | 6.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 120mR |
| Series | LR |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Compliant |