This 100mR thick film resistor is available in a 1206 package, suitable for surface mount technology. The resistor has a tolerance of 1% and is constructed in a rectangular form. Operating temperatures range from -55°C to 150°C. The component is compliant with RoHS regulations and is packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
TT LRC-LR1206LF-01-R100-F technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Depth | 1.63mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 100mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Compliant |