This 1W thick film resistor features a 33mR resistance value with a 1% tolerance. It is designed to be moisture resistant and meets the automotive AEC-Q200 standard. The resistor is packaged in a 2010 case, suitable for surface mount technology (SMT) applications. It operates over a temperature range of -55°C to 150°C. The resistor is lead-free and RoHS compliant.
TT LRC-LR2010LF-01-R033-F technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 33mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | LR |
| Size Code | 2010 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.