Fixed Resistor, Metal Glaze/thick Film, 1W, 0.04ohm, 1% +/-Tol, -100,100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE
TT LRC-LR2010LF-01-R040-F technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Construction | Rectangular |
| Depth | 2.64mm |
| Height | 0.033inch |
| Length | 0.206inch |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 40mR |
| RoHS Compliant | Yes |
| Series | LR |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 0.104inch |
| RoHS | Compliant |
Download the complete datasheet for TT LRC-LR2010LF-01-R040-F to view detailed technical specifications.
No datasheet is available for this part.