0.075 Ohm, 2W thick film chip resistor with 1% tolerance. Features a 2512 (6432) SMD/SMT package, 2 terminations, and a rectangular construction. Operating temperature range from -55°C to 150°C. Lead-free and RoHS compliant.
Sign in to ask questions about the TT LRC-LR2512LF-01-R075-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT LRC-LR2512LF-01-R075-F technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Depth | 3.25mm |
| Height | 0.033inch |
| Lead Free | Lead Free |
| Length | 0.256inch |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 75mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | LR |
| Size Code | 2512 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 0.128inch |
| RoHS | Compliant |
Download the complete datasheet for TT LRC-LR2512LF-01-R075-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.