TT ELECTRONICS / WELWYN - LRF1206-R01FW - SMD Cipový Rezistor, Tlustý Film, 1206 [3216 Metrické], 0.01 ohm, Série LRF, 200 V, Thick Film
TT LRF1206-R01FW technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.031inch |
| Length | 0.126inch |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 10mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | LRF |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 200V |
| Width | 0.064inch |
| RoHS | Compliant |
Download the complete datasheet for TT LRF1206-R01FW to view detailed technical specifications.
No datasheet is available for this part.