The LRF2010-R025FW is a 200V thick film resistor with a resistance of 25mR and a tolerance of 1%. It features moisture resistance and meets automotive AEC-Q200 standards. This resistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is packaged in a 2010 case and is available on cut tape.
TT LRF2010-R025FW technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 25mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | LRF |
| Tolerance | 1% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.