Current Sense Resistors - SMD .003 OHM 3W 5%
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1365 |
| Case Code (Metric) | 3264 |
| Height | 0.03inch |
| Length | 0.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1800 |
| Resistance | 3mR |
| Series | LR |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.125inch |
| RoHS | Not Compliant |