Res SMD 0.005 Ohm 3W 2512 Wide
TT LRF3W-R005JW technical specifications.
| Case Code (Imperial) | 1225 |
| Case Code (Metric) | 6432 |
| Package/Case | 1225 |
| Features | Moisture Resistant |
| Height | 0.037inch |
| Length | 0.125inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 5mR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | LRF3W |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.25inch |
| RoHS | Compliant |
No datasheet is available for this part.