This 2-terminal fixed resistor is available in a 1206 package, suitable for surface mount applications. It features a resistance of 1mR and a power dissipation of up to 1W. The operating temperature range is -55°C to 170°C, and it is compliant with AEC-Q200 automotive standards. The resistor is lead-free and RoHS compliant, packaged in tape and reel.
TT LRMAM1206-R001FT5 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.031inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 1mR |
| RoHS Compliant | Yes |
| Series | LRMA |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TT LRMAM1206-R001FT5 to view detailed technical specifications.
No datasheet is available for this part.