RESISTOR, CURRENT SENSE, METAL ALLOY, 1W, 1%, 100ppm, 0.01ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT LRMAM1206-R01FT5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT LRMAM1206-R01FT5 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.031inch |
| Length | 0.126inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 10mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Alloy |
| RoHS Compliant | Yes |
| Series | LRMA |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TT LRMAM1206-R01FT5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.