The LRMA 2512 resistor is a metal alloy chip resistor with a resistance of 5mR and a tolerance of 1%. It is available in a 2512 package and is suitable for use in automotive applications, as it meets the AEC-Q200 standard. The resistor has a maximum operating temperature of 170°C and a minimum operating temperature of -55°C. It is packaged in tape and reel and is RoHS compliant.
Sign in to ask questions about the TT LRMAP2512-R005FT4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT LRMAP2512-R005FT4 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Height | 0.035inch |
| Length | 0.252inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 5mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Alloy |
| RoHS Compliant | Yes |
| Series | LRMA |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TT LRMAP2512-R005FT4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.