![TT ELECTRONICS / WELWYN - LRMAP2512-R01FT4 - Strommesswiderstand, Oberflächenmontage, 0.01 ohm, Baureihe LRMA, 2512 [Metrisch 6432], 3 W, ± 1%](https://static.datasheets.com/image/9999218-tt-lrmap2512-r01ft4-image.jpg)
TT ELECTRONICS / WELWYN - LRMAP2512-R01FT4 - Strommesswiderstand, Oberflächenmontage, 0.01 ohm, Baureihe LRMA, 2512 [Metrisch 6432], 3 W, ± 1%
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT LRMAP2512-R01FT4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Height | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.252inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 10mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Alloy |
| RoHS Compliant | Yes |
| Series | LRMA |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TT LRMAP2512-R01FT4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.