The LRZ1206-R000-T-2K is a 0R thick film chip resistor from TT, available in a 1206 package. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is packaged in tape and reel with 3000 units per package.
TT LRZ1206-R000-T-2K technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.61mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 0R |
| Series | LRZ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Width | 1.63mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT LRZ1206-R000-T-2K to view detailed technical specifications.
No datasheet is available for this part.