This wirewound power inductor from TT has a type of power inductors with a technology of wirewound and a protection style of unshielded. The inductance is 15uH with a tolerance of 10%. It has a maximum DC current of 30A and a maximum saturation current of 11A. The inductance decreases by 30% at the maximum saturation current. The maximum DC resistance is 0.0015 ohms typ. It measures 27.9mm in length, 15.36mm in height, and 27.94mm in depth. The operating temperature range is from -40 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 500KHz |
| Maximum DC Current | 30A |
| Maximum Saturation Current | 11A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0015(Typ)Ohm |
| Product Length | 27.9mm |
| Height | 15.36mm |
| Product Depth | 27.94mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |