The LT1086-05-220M is a 3-terminal linear voltage regulator from TT with a nominal output voltage of 5V and a dropout voltage of 1.5V. It can handle an input voltage range of 6.5V to 20V and is packaged in a TO-220 package. The device operates over a temperature range of -55°C to 150°C. It is a single-function device with a single output voltage.
TT LT1086-05-220M technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-MSFM-T3 |
| Number of Functions | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 6.5 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -55 |
| Dropout Voltage1-Max | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.