The TT LVC0402LF-R150F is a 150 milliohm 1% tolerance SMD/SMT chip resistor with a 0402 package size. It is available in quantities of 1000 per reel. The resistor has a height of 0.32mm, length of 1mm, and width of 0.5mm. It is suitable for surface mount technology applications.
Checking distributor stock and pricing after the page loads.
TT LVC0402LF-R150F technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.32mm |
| Length | 1mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 150mR |
| Series | LVC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 0.5mm |
| RoHS | Compliant |