This 6-channel isolated resistor network features a 10K ohm resistance value with a tolerance of 1%. Constructed using thin film technology, it operates within a temperature range of -65°C to 125°C. The network is mounted through a SIP package, measuring 15.19mm in length, 1.78mm in depth, and 3.3mm in height. It is rated for a maximum voltage of 100V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT M83401-21-K-1002-F-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Pin |
| Package Type | SIP |
| Package/Case | SIP |
| Number of Terminals | 6 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 15.19 |
| Product Depth (mm) | 1.78 |
| Product Height (mm) | 3.3 |
| Seated Plane Height (mm) | 4.75 |
| Resistance Value | 10KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Technology | Thin Film |
| Positive Resistance Tolerance | 1% |
| Type | Network |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 100V |
| Circuit Designator | ISOL |
| Case Style | Ceramic |
| Package Shape | Single Line |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533210050 |
| Schedule B | 8533210075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT M83401-21-K-1002-F-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.