The 16-terminal isolated resistor network from TT is part of the 1900 series, featuring a resistance of 80600 ohms. It has a package length of 20.32mm, a package width of 6.35mm, and a package height of 2.032mm. The network operates within a temperature range of -55 to 150 degrees Celsius, with a tolerance of 1%. This isolated and bused resistor network is suitable for applications requiring precise resistance values and electrical isolation.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Package Length | 20.32 |
| Tolerance | 1 |
| Package Width | 6.35 |
| Package Height | 2.032 |
| Series | 1900 |
| Resistance | 80600 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |