Array/Network Resistor, Isolated, 1.6W, 10000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 8025, DIP-16
TT M8340102K1002FA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 8 |
| Number of Elements | 1 |
| Package Length | 20.32 |
| Tolerance | 1 |
| Package Width | 6.35 |
| Package Height | 2.032 |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.