The M8340102K1003GA is a 16-pin DIP isolated resistor network from TT, featuring 8 functions and 1 element. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The resistor network has a package length of 20.32mm, a package width of 6.35mm, and a package height of 2.032mm. It has a tolerance of 2% and a resistance of 100k ohm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 8 |
| Number of Elements | 1 |
| Package Length | 20.32 |
| Tolerance | 2 |
| Package Width | 6.35 |
| Package Height | 2.032 |
| Resistance | 100000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |