This isolated resistor network features 16 terminals and a compact package measuring 20.32mm in length, 6.35mm in width, and 2.032mm in height. It operates within a temperature range of -55°C to 150°C. The resistor network is part of the 1900 series, with a specific resistance value of 1910 ohms.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Package Length | 20.32 |
| Tolerance | 0.1 |
| Package Width | 6.35 |
| Package Height | 2.032 |
| Series | 1900 |
| Resistance | 1910 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |