This 20K metal film resistor has a maximum voltage rating of 250V and a tolerance of 0.005%. It is designed for through hole mounting with a radial termination style and a terminal pitch of 5.1mm. The resistor measures 8.25mm in length, 3.3mm in depth, and 8.64mm in height, weighing 0.65g. The operating temperature range is -55°C to 155°C. The resistor is a molded case style with a lead diameter of 0.6mm and a lead length of 25.4mm.
Sign in to ask questions about the TT MAR42H-20KEI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT MAR42H-20KEI technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 5.1 |
| Product Length (mm) | 8.25 |
| Product Depth (mm) | 3.3 |
| Product Height (mm) | 8.64 |
| Product Weight (g) | 0.65 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 20KOhm |
| Tolerance | 0.005% |
| Max Voltage Rating | 250V |
| Technology | Metal Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT MAR42H-20KEI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.