The MFP2-2R0JI is a 2R0 ohm metal film fixed resistor with a 5% tolerance and a maximum voltage rating of 350V. It is designed for through hole mounting and features a cement case style. The resistor operates within a temperature range of -55°C to 155°C and has a lead length of 27mm and a lead diameter of 0.8mm. The MFP2-2R0JI is a product of TT and is categorized as a through-hole fixed resistor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT MFP2-2R0JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 10 |
| Product Diameter (mm) | 4 |
| Product Weight (g) | 0.55 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 27 |
| Resistance Value | 2Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Max Voltage Rating | 350V |
| Positive Resistance Tolerance | 5% |
| Technology | Metal Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Cement |
| Fail Safe Fusible Resistor | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT MFP2-2R0JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.