This through-hole resistor features a metal film technology with a resistance value of 360K and a tolerance of 5%. It has a maximum operating temperature range of -55°C to 155°C and is rated for a maximum voltage of 350V. The resistor is available in a cement case style with a product length of 10mm and a product diameter of 4mm. It is designed for through-hole mounting with an axial termination style and a lead diameter of 0.8mm and a lead length of 27mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT MFP2-360KJI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 10 |
| Product Diameter (mm) | 4 |
| Product Weight (g) | 0.55 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 27 |
| Resistance Value | 360KOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Max Voltage Rating | 350V |
| Positive Resistance Tolerance | 5% |
| Technology | Metal Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Cement |
| Fail Safe Fusible Resistor | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT MFP2-360KJI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.