This is a through-hole mounted, metal film resistor with a resistance value of 158K and a tolerance of 1%. It has a maximum voltage rating of 350V and operates within a temperature range of -55°C to 155°C. The resistor is conformal coated and has a lead diameter of 0.8mm and a length of 19.6mm. It is a fixed resistor with a product diameter of 3.6mm and a weight of 0.5g.
Sign in to ask questions about the TT MFR5-158KFI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT MFR5-158KFI technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 9 |
| Product Diameter (mm) | 3.6 |
| Product Weight (g) | 0.5 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 19.6 |
| Resistance Value | 158KOhm |
| Tolerance | 1% |
| Max Voltage Rating | 350V |
| Technology | Metal Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT MFR5-158KFI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.