Transistor Audio NPN 230V/30A/400W TO264
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-264 |
| Collector Emitter Breakdown Voltage | 230V |
| Collector Emitter Voltage (VCEO) | 230V |
| Element Configuration | Single |
| Max Collector Current | 30A |
| Max Frequency | 60MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| Transition Frequency | 60MHz |
| RoHS | Compliant |