This 100K metal film resistor features a 2-terminal axial configuration with a maximum voltage rating of 3500V. It has a tolerance of 2% and is designed for operation within the temperature range of -55 to 155°C. The resistor is constructed with a metal film technology and is available in a through-hole package. It has a product length of 9mm and a product diameter of 3.7mm, with a weight of 0.5g. The lead diameter is 0.8mm and the lead length is 19.6mm.
Sign in to ask questions about the TT MH37-100KGI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT MH37-100KGI technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 9 |
| Product Diameter (mm) | 3.7 |
| Product Weight (g) | 0.5 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 19.6 |
| Resistance Value | 100KOhm |
| Tolerance | 2% |
| Max Voltage Rating | 3500V |
| Technology | Metal Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Fail Safe Fusible Resistor | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT MH37-100KGI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.