This 270 ohm thick film resistor features a TO-220 package and is designed for through hole mounting. It has a tolerance of 1% and is suitable for operating temperatures between -55°C and 155°C. The resistor is constructed with thick film technology and has a maximum voltage rating of 500V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT MHP20271F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Package Type | TO-220 |
| Package/Case | TO-220 |
| Terminal Pitch (mm) | 5.08 |
| Product Length (mm) | 10.1 |
| Product Depth (mm) | 4.5 |
| Product Height (mm) | 15 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.75 |
| Lead Length (mm) | 15.5 |
| Resistance Value | 270Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Max Voltage Rating | 500V |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT MHP20271F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.