This 8 ohm thick film resistor has a tolerance of 1% and is rated for a maximum voltage of 500V. It is available in a TO-220 package with a radial termination style and is suitable for through hole mounting. The resistor has a lead diameter of 0.75mm and a lead length of 15.5mm. It can operate over a temperature range of -55°C to 155°C and is constructed using thick film technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT MHP208R0F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Package Type | TO-220 |
| Package/Case | TO-220 |
| Terminal Pitch (mm) | 5.08 |
| Product Length (mm) | 10.1 |
| Product Depth (mm) | 4.5 |
| Product Height (mm) | 15 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.75 |
| Lead Length (mm) | 15.5 |
| Resistance Value | 8Ohm |
| Tolerance | 1% |
| Max Voltage Rating | 500V |
| Technology | Thick Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT MHP208R0F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.