This is a 2-terminal thick film resistor with a resistance value of 51 ohms and a tolerance of 1%. It has a maximum operating voltage rating of 500V and is packaged in a TO-126 epoxy molded case. The resistor is designed for through-hole mounting and has a lead diameter of 0.6mm and a lead length of 13.8mm. It has a product length of 8.5mm, depth of 3.1mm, and height of 12mm, weighing 0.9g. The resistor operates within a temperature range of -55 to 155 degrees Celsius.
Sign in to ask questions about the TT MHP20S510F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT MHP20S510F technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Package Type | TO-126 |
| Package/Case | TO-126 |
| Terminal Pitch (mm) | 5.08 |
| Product Length (mm) | 8.5 |
| Product Depth (mm) | 3.1 |
| Product Height (mm) | 12 |
| Product Weight (g) | 0.9 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 13.8 |
| Resistance Value | 51Ohm |
| Tolerance | 1% |
| Max Voltage Rating | 500V |
| Technology | Thick Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Epoxy Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TT MHP20S510F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.