This 56 ohm thick film resistor has a 1% tolerance and is rated for a maximum voltage of 500V. It is available in a TO-126 package and is suitable for through hole mounting. The resistor has a minimum operating temperature of -55°C and a maximum operating temperature of 155°C. It is an epoxy molded resistor with a lead diameter of 0.6mm and a lead length of 13.8mm.
TT MHP20S560F technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Package Type | TO-126 |
| Package/Case | TO-126 |
| Terminal Pitch (mm) | 5.08 |
| Product Length (mm) | 8.5 |
| Product Depth (mm) | 3.1 |
| Product Height (mm) | 12 |
| Product Weight (g) | 0.9 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 13.8 |
| Resistance Value | 56Ohm |
| Tolerance | 1% |
| Max Voltage Rating | 500V |
| Technology | Thick Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Epoxy Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TT MHP20S560F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.