Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT MHP35470J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Package Type | TO-220 |
| Package/Case | TO-220 |
| Terminal Pitch (mm) | 5.08 |
| Product Length (mm) | 10.1 |
| Product Depth (mm) | 4.5 |
| Product Height (mm) | 15 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.75 |
| Lead Length (mm) | 11.5 |
| Resistance Value | 47Ohm |
| Tolerance | 5% |
| Max Voltage Rating | 500V |
| Technology | Thin Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533290000 |
| Schedule B | 8533290000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT MHP35470J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.