This 8-resistor component features a 100kR resistance value and is packaged in a 16-pin QSOP with gull wing termination. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The component is RoHS compliant and has a terminal pitch of 0.64mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | QSOP |
| Depth | 6.2mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Number of Terminals/Pins | 16 |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.64mm |
| Termination | Gull Wing |
| Tolerance | 0.1% |
| RoHS | Compliant |