This 10mR 5% through-hole fixed resistor is packaged in a metal case with a radial termination. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resistor is available in bulk packaging with 2500 units per package. It is RoHS compliant and suitable for use in a variety of applications.
TT OAR5R010JLF technical specifications.
| Package/Case | Metal |
| Height | 8.9mm |
| Lead Pitch | 20.32mm |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Series | OAR |
| Termination | Radial |
| Tolerance | 5% |
| Width | 1.65mm |
| RoHS | Compliant |
No datasheet is available for this part.