This through-hole fixed resistor features a metal package with a radial termination, a resistance of 20mR, and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resistor is lead-free and available in bulk packaging with 2500 units per package. Its dimensions are 1.65mm in depth, 1.65mm in width, and 8.9mm in height.
TT OAR5R020JLF technical specifications.
| Package/Case | Metal |
| Depth | 1.65mm |
| Height | 8.9mm |
| Lead Free | Lead Free |
| Lead Pitch | 20.32mm |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Resistance | 20mR |
| Series | OAR |
| Termination | Radial |
| Tolerance | 5% |
| Width | 1.65mm |
| RoHS | Compliant |
No datasheet is available for this part.